
AMM-3538-B | |
|---|---|
DigiKey Part Number | 668-AMM-3538-BTR-ND - Tape & Reel (TR) 668-AMM-3538-BCT-ND - Cut Tape (CT) 668-AMM-3538-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3538-B |
Description | ANALOG MICROPHONE -38DB 2VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3538-B Models |
Category | S/N Ratio 65dB |
Manufacturer PUI Audio, Inc. | Impedance 300 Ohms |
Series | Voltage - Rated 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 2.4 V ~ 3.6 V |
Part Status Active | Current - Supply 160 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.043" (1.10mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.87000 | €18.70 |
| 25 | €1.70280 | €42.57 |
| 50 | €1.58780 | €79.39 |
| 100 | €1.48170 | €148.17 |
| 250 | €1.43040 | €357.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €1.23657 | €1,545.71 |
| 2.500 | €1.16861 | €2,921.52 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.87980 |

