
SMI-1027-TW-3V-R | |
|---|---|
DigiKey Part Number | 668-1662-2-ND - Tape & Reel (TR) 668-1662-1-ND - Cut Tape (CT) 668-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1027-TW-3V-R |
Description | BUZZER MAGNETIC 3V 9.7X9.7MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1027-TW-3V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.382" L x 0.382" W (9.70mm x 9.70mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.197" (5.00mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.29400 | €22.94 |
| 25 | €2.08960 | €52.24 |
| 50 | €1.94920 | €97.46 |
| 100 | €1.81950 | €181.95 |
| 250 | €1.79572 | €448.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.59831 | €1,198.73 |
| 1.500 | €1.49039 | €2,235.59 |
| 2.250 | €1.46710 | €3,300.98 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.53320 |




