


SMS-1504MS-2-R | |
|---|---|
DigiKey Part Number | 668-SMS-1504MS-2-RTR-ND - Tape & Reel (TR) 668-SMS-1504MS-2-RCT-ND - Cut Tape (CT) 668-SMS-1504MS-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1504MS-2-R |
Description | SPEAKER 4OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 500 mW 640 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1504MS-2-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 500 mW |
Series | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type General Purpose | Material - Magnet SmCo |
Frequency Range 640 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 800Hz | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 87.00 | Operating Temperature -30°C ~ 85°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.74700 | €27.47 |
| 25 | €2.50280 | €62.57 |
| 50 | €2.33500 | €116.75 |
| 100 | €2.19760 | €219.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.95785 | €1,174.71 |
| 1.200 | €1.82563 | €2,190.76 |
| 1.800 | €1.79541 | €3,231.74 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.22290 |

