
SMT-0840-T | |
|---|---|
DigiKey Part Number | 668-SMT-0840-TTR-ND - Tape & Reel (TR) 668-SMT-0840-TCT-ND - Cut Tape (CT) 668-SMT-0840-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0840-T |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 100dB @ 5V, 10cm |
Series | Current - Supply 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 5 V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Voltage Range 1 ~ 6V | Height - Seated (Max) 0.157" (4.00mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.20000 | €12.00 |
| 25 | €1.09200 | €27.30 |
| 50 | €1.01760 | €50.88 |
| 100 | €0.94900 | €94.90 |
| 250 | €0.87124 | €217.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.81120 | €811.20 |
| 2.000 | €0.75584 | €1,511.68 |
| 3.000 | €0.72563 | €2,176.89 |
| 5.000 | €0.71179 | €3,558.95 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |







