
APCA00070745150M00 | |
|---|---|
DigiKey Part Number | 553-APCA00070745150M00TR-ND - Tape & Reel (TR) 553-APCA00070745150M00CT-ND - Cut Tape (CT) 553-APCA00070745150M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APCA00070745150M00 |
Description | FIXED IND 15UH 2.6A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.6 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.96700 | €9.67 |
| 100 | €0.79520 | €79.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65418 | €654.18 |
| 2.000 | €0.61694 | €1,233.88 |
| 3.000 | €0.59617 | €1,788.51 |
| 5.000 | €0.57177 | €2,858.85 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.41570 |

