BBPY00060303121Y00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 323.897
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 8.070
Unit Price: €0.11000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: €0.01695
Datasheet
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00060303121Y00

DigiKey Part Number
553-BBPY00060303121Y00TR-ND - Tape & Reel (TR)
553-BBPY00060303121Y00CT-ND - Cut Tape (CT)
553-BBPY00060303121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00060303121Y00
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
230mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04700€0.47
25€0.04120€1.03
50€0.03720€1.86
100€0.03340€3.34
250€0.02880€7.20
500€0.02566€12.83
1.000€0.02275€22.75
5.000€0.01679€83.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01326€198.90
30.000€0.01312€393.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890