
BBPY00160808100Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808100Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808100Y00CT-ND - Cut Tape (CT) 553-BBPY00160808100Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808100Y00 |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02180 | €2.18 |
| 250 | €0.01884 | €4.71 |
| 500 | €0.01682 | €8.41 |
| 1.000 | €0.01495 | €14.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01163 | €46.52 |
| 8.000 | €0.01015 | €81.20 |
| 12.000 | €0.00933 | €111.96 |
| 20.000 | €0.00842 | €168.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |



