
BPDR00060630101M00 | |
|---|---|
DigiKey Part Number | 553-BPDR00060630101M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPDR00060630101M00 |
Description | FIXED IND 100UH 420MA 520 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 420 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 520mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30606 | €612.12 |
| Unit Price without VAT: | €0.30606 |
|---|---|
| Unit Price with VAT: | €0.37033 |

