
NMO4E4900B | |
|---|---|
DigiKey Part Number | 553-NMO4E4900B-ND |
Manufacturer | |
Manufacturer Product Number | NMO4E4900B |
Description | ANTENNA NMOHF ENC ELEV FEED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight NMO Magnetic |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 4dBi |
RF Family/Standard Cellular | Termination NMO |
Frequency Group SHF (f > 4GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 5.125GHz | Height (Max) 4.500" (114.30mm) |
Frequency Range 4.9GHz ~ 5.35GHz | Applications 4G, LTE |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | €43.38212 | €1,431.61 |
| Unit Price without VAT: | €43.38212 |
|---|---|
| Unit Price with VAT: | €52.49237 |

