
P0848NL | |
|---|---|
DigiKey Part Number | 553-1121-ND |
Manufacturer | |
Manufacturer Product Number | P0848NL |
Description | FIXED IND 50UH 5A 50 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 5 A 50mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" L x 0.600" W (24.13mm x 15.24mm) | |
Height - Seated (Max) | 1.350" (34.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.18000 | €3.18 |
| 10 | €2.62000 | €26.20 |
| 25 | €2.42360 | €60.59 |
| 55 | €2.26691 | €124.68 |
| 110 | €2.13736 | €235.11 |
| 275 | €1.97778 | €543.89 |
| 550 | €1.86516 | €1,025.84 |
| 1.045 | €1.76679 | €1,846.30 |
| 2.530 | €1.72819 | €4,372.32 |
| Unit Price without VAT: | €3.18000 |
|---|---|
| Unit Price with VAT: | €3.84780 |

