
PA4318.104NLT | |
|---|---|
DigiKey Part Number | 553-3711-2-ND - Tape & Reel (TR) 553-3711-1-ND - Cut Tape (CT) 553-3711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4318.104NLT |
Description | FIXED IND 100UH 540MA 660 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 540 mA 660mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4318.104NLT Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 660mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.13000 | €11.30 |
| 100 | €0.92890 | €92.89 |
| 1.000 | €0.76424 | €764.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.80154 | €1,603.08 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.66980 |

