
PE-0402CL560JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL560JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL560JTTCT-ND - Cut Tape (CT) 553-PE-0402CL560JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL560JTT |
Description | FIXED IND 56NH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 100 | €0.02370 | €2.37 |
| 1.000 | €0.01951 | €19.51 |
| 5.000 | €0.01701 | €85.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01604 | €160.40 |
| 20.000 | €0.01512 | €302.40 |
| 30.000 | €0.01461 | €438.30 |
| 50.000 | €0.01399 | €699.50 |
| 70.000 | €0.01360 | €952.00 |
| 100.000 | €0.01319 | €1,319.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

