
PE-92101KNL | |
|---|---|
DigiKey Part Number | 553-1820-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-92101KNL |
Description | FIXED IND 50UH 2.6A 71 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 2.6 A 71mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.450" W (16.51mm x 11.43mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.65800 | €16.58 |
| 25 | €1.53360 | €38.34 |
| 80 | €1.38925 | €111.14 |
| 160 | €1.30988 | €209.58 |
| 320 | €1.23519 | €395.26 |
| 560 | €1.17802 | €659.69 |
| 1.040 | €1.11795 | €1,162.67 |
| 2.560 | €1.03918 | €2,660.30 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.43210 |

