50 µH Unshielded Toroidal Inductor 2.6 A 71mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-92101NL

DigiKey Part Number
PE-92101NL-ND
Manufacturer
Manufacturer Product Number
PE-92101NL
Description
FIXED IND 50UH 2.6A 71 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 2.6 A 71mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
71mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
20 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.700" Dia x 0.380" W (17.78mm x 9.65mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.95000€1.95
10€1.60900€16.09
25€1.48840€37.21
95€1.32884€126.24
190€1.25300€238.07
285€1.21067€345.04
570€1.14167€650.75
1.045€1.08463€1,133.44
2.565€1.00547€2,579.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.35950