QPQ1903EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1903TR13

DigiKey Part Number
2312-QPQ1903TR13TR-ND - Tape & Reel (TR)
2312-QPQ1903TR13CT-ND - Cut Tape (CT)
2312-QPQ1903TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ1903TR13
Description
5GHZ WI-FI UNII1-2A BANDBOOST FI
Customer Reference
Detailed Description
5.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 1.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.25GHz Center
Bandwidth
160MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.067" L x 0.043" W (1.70mm x 1.10mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.23000€1.23
10€0.99800€9.98
25€0.92080€23.02
50€0.86600€43.30
100€0.81460€81.46
250€0.75128€187.82
500€0.70670€353.35
1.000€0.66477€664.77
5.000€0.66073€3,303.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.48830