
QPQ5501EVB | |
|---|---|
DigiKey Part Number | 2312-QPQ5501EVB-ND |
Manufacturer | |
Manufacturer Product Number | QPQ5501EVB |
Description | 5GHZ UNII 2C-4 BANDBOOST FILTER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | QPQ5501 - Filter 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPQ5501 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.47000 | €155.47 |
| Unit Price without VAT: | €155.47000 |
|---|---|
| Unit Price with VAT: | €188.11870 |

