
QT26-32.768KDZB-B | |
|---|---|
DigiKey Part Number | 4981-QT26-32.768KDZB-B-ND |
Manufacturer | |
Manufacturer Product Number | QT26-32.768KDZB-B |
Description | 2X6 - 32.768KHZ 20PPM @25C 6PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia (2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.245" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15300 | €1.53 |
| 25 | €0.14480 | €3.62 |
| 50 | €0.13880 | €6.94 |
| 100 | €0.13300 | €13.30 |
| 250 | €0.12580 | €31.45 |
| 500 | €0.12058 | €60.29 |
| 1.000 | €0.11559 | €115.59 |
| 3.000 | €0.10811 | €324.33 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

