
QBLP595-2O5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2O5TR-ND - Tape & Reel (TR) 1516-QBLP595-2O5CT-ND - Cut Tape (CT) 1516-QBLP595-2O5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2O5 |
Description | LED ORANGE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2O5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.11220 | €11.22 |
| 500 | €0.09038 | €45.19 |
| 1.000 | €0.08318 | €83.18 |
| 2.000 | €0.07704 | €154.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07029 | €351.45 |
| 10.000 | €0.06608 | €660.80 |
| 15.000 | €0.06391 | €958.65 |
| 25.000 | €0.06147 | €1,536.75 |
| 35.000 | €0.06001 | €2,100.35 |
| 50.000 | €0.05859 | €2,929.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |



