
QBLP595-YA-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-YA-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-YA-2897CT-ND - Cut Tape (CT) 1516-QBLP595-YA-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-YA-2897 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-YA-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.10140 | €10.14 |
| 500 | €0.08148 | €40.74 |
| 1.000 | €0.07487 | €74.87 |
| 2.000 | €0.06924 | €138.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06306 | €315.30 |
| 10.000 | €0.05919 | €591.90 |
| 15.000 | €0.05720 | €858.00 |
| 25.000 | €0.05496 | €1,374.00 |
| 35.000 | €0.05362 | €1,876.70 |
| 50.000 | €0.05232 | €2,616.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

