
QBLP601-IBA-S2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IBA-S2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IBA-S2897CT-ND - Cut Tape (CT) 1516-QBLP601-IBA-S2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IBA-S2897 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IBA-S2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.15340 | €15.34 |
| 500 | €0.12482 | €62.41 |
| 1.000 | €0.11537 | €115.37 |
| 2.000 | €0.10734 | €214.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10050 | €402.00 |
| 8.000 | €0.09470 | €757.60 |
| 12.000 | €0.09172 | €1,100.64 |
| 20.000 | €0.08836 | €1,767.20 |
| 28.000 | €0.08636 | €2,418.08 |
| 40.000 | €0.08441 | €3,376.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

