
VLM-940-03 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-940-03LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-940-03 LPO |
Description | 940NM, IR ECONOMICAL LASER, CLAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 1.1mW 2.6V ~ 6V 30mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 2.6V ~ 6V | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 1.1mW | |
Package / Case | Cylinder (7.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.19000 | €67.19 |
| Unit Price without VAT: | €67.19000 |
|---|---|
| Unit Price with VAT: | €81.29990 |



