
EG91NAXDGA-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EG91NAXDGA-128-SGNSTR-ND - Tape & Reel (TR) 2958-EG91NAXDGA-128-SGNSCT-ND - Cut Tape (CT) 2958-EG91NAXDGA-128-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG91NAXDGA-128-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.04000 | €37.04 |
| 10 | €32.41600 | €324.16 |
| 25 | €30.81640 | €770.41 |
| 100 | €28.62530 | €2,862.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €23.06080 | €5,765.20 |
| Unit Price without VAT: | €37.04000 |
|---|---|
| Unit Price with VAT: | €44.81840 |


