
G1QX-P0-W0-E0 | |
|---|---|
DigiKey Part Number | 6297-G1QX-P0-W0-E0-ND |
Manufacturer | |
Manufacturer Product Number | G1QX-P0-W0-E0 |
Description | 4-20mA Analog Signal Loop Conver |
Customer Reference | |
Detailed Description | Ammeter LED - White Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quorum Precision | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - White Characters | |
Number of Characters Per Row | 4, 4 | |
Display Characters - Height | 0.236" (6.00mm) | |
Output Type | Digital | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Serial Communications Output | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.28000 | €77.28 |
| 3 | €69.00000 | €207.00 |
| 10 | €64.30200 | €643.02 |
| 50 | €59.73340 | €2,986.67 |
| Unit Price without VAT: | €77.28000 |
|---|---|
| Unit Price with VAT: | €93.50880 |

