Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R141557000W | |
|---|---|
DigiKey Part Number | 2201-R141557000W-ND |
Manufacturer | |
Manufacturer Product Number | R141557000W |
Description | BNC / BULKHEAD JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141554000 | Radiall USA, Inc. | 30 | 2201-R141554000-ND | €8.10000 | Parametric Equivalent |
| R141554000W | Radiall USA, Inc. | 0 | 2201-R141554000W-ND | €8.09680 | Parametric Equivalent |
| R141557007 | Radiall USA, Inc. | 0 | 2201-R141557007-ND | €21.49150 | Parametric Equivalent |
| R141559000 | Radiall USA, Inc. | 0 | 2201-R141559000-ND | €9.54000 | Parametric Equivalent |
| R141559000W | Radiall USA, Inc. | 0 | 2201-R141559000W-ND | €9.57300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.21780 | €310.89 |
| Unit Price without VAT: | €6.21780 |
|---|---|
| Unit Price with VAT: | €7.52354 |












