
R141720000 | |
|---|---|
DigiKey Part Number | 2201-R141720000-ND |
Manufacturer | |
Manufacturer Product Number | R141720000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Box | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141730000 | Radiall USA, Inc. | 81 | 2201-R141730000-ND | €44.51000 | Parametric Equivalent |
| 112433 | Amphenol RF | 15 | ACX1835-ND | €5.45000 | Parametric Equivalent |
| 112435 | Amphenol RF | 38 | ACX2206-ND | €13.72000 | Parametric Equivalent |
| 1702537A060 | Ease Electronics | 175 | 4627-1702537A060-ND | €24.90000 | Parametric Equivalent |
| 31-220G-RFX | Amphenol RF | 4.177 | ARFX1130-ND | €5.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.08000 | €15.08 |
| 10 | €12.81500 | €128.15 |
| 25 | €12.01280 | €300.32 |
| 50 | €11.43940 | €571.97 |
| 100 | €10.89350 | €1,089.35 |
| 300 | €10.08170 | €3,024.51 |
| 500 | €9.72520 | €4,862.60 |
| Unit Price without VAT: | €15.08000 |
|---|---|
| Unit Price with VAT: | €18.24680 |

