
R316072000 | |
|---|---|
DigiKey Part Number | 2201-R316072000-ND |
Manufacturer | |
Manufacturer Product Number | R316072000 |
Description | BNC HT-MHV / STRAIGHT PLUG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R316072000 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 141 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.71000 | €19.71 |
| 10 | €16.75100 | €167.51 |
| 25 | €15.70160 | €392.54 |
| 50 | €14.95220 | €747.61 |
| 100 | €14.23910 | €1,423.91 |
| 250 | €13.34844 | €3,337.11 |
| 500 | €12.71218 | €6,356.09 |
| Unit Price without VAT: | €19.71000 |
|---|---|
| Unit Price with VAT: | €23.84910 |

