
R380300024 | |
|---|---|
DigiKey Part Number | 2201-R380300024-ND |
Manufacturer | |
Manufacturer Product Number | R380300024 |
Description | SHORT SIZE GPS L1 ACTIVE SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Radiall USA, Inc. | VSWR 2.5 |
Packaging Bulk | Gain 25dBic |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 1.319" (33.50mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €192.19800 | €960.99 |
| 10 | €191.05200 | €1,910.52 |
| Unit Price without VAT: | €192.19800 |
|---|---|
| Unit Price with VAT: | €232.55958 |


