RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412403124

DigiKey Part Number
2201-R412403124-ND
Manufacturer
Manufacturer Product Number
R412403124
Description
ATT BNC 3DB 3 GHZ 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R412403124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
1W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€133.22000€133.22
10€113.25300€1,132.53
25€106.17000€2,654.25
50€101.10980€5,055.49
Unit Price without VAT:€133.22000
Unit Price with VAT:€161.19620