
R644020000 | |
|---|---|
DigiKey Part Number | 2201-R644020000-ND |
Manufacturer | |
Manufacturer Product Number | R644020000 |
Description | BANANA / BAN2 FL2 MALE DUPLEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tip Plug, Double Connector Standard Tip Solder Cup Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Radiall USA, Inc. | Termination Solder Cup |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Blue |
Type Tip Plug, Double | Contact Finish Tin |
Gender Male | Contact Material Copper Alloy, Brass |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -65°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €7.18180 | €359.09 |
| Unit Price without VAT: | €7.18180 |
|---|---|
| Unit Price with VAT: | €8.68998 |


