
RC-CC1101-SPI-868 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1101-SPI-868-ND |
Manufacturer | |
Manufacturer Product Number | RC-CC1101-SPI-868 |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868.3MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 868.3MHz | |
Data Rate | 500kbps | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC1101 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 18mA | |
Current - Transmitting | 30mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 12-DIP Module, 11 Leads |
| Case: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €15.30000 | €30.60 |
| 10 | €10.19900 | €101.99 |
| 30 | €8.49900 | €254.97 |
| Unit Price without VAT: | €15.30000 |
|---|---|
| Unit Price with VAT: | €18.51300 |


