Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1156-10-AL

DigiKey Part Number
1772-1168-ND
Manufacturer
Manufacturer Product Number
1156-10-AL
Description
ROUND SPACER ALUMINUM 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
1156-10-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.503
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.42000€0.42
5€0.35200€1.76
10€0.32800€3.28
25€0.29920€7.48
50€0.28020€14.01
100€0.26320€26.32
250€0.24352€60.88
500€0.23048€115.24
1.000€0.21881€218.81
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50820