Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1225-25-AL

DigiKey Part Number
1772-3199-ND
Manufacturer
Manufacturer Product Number
1225-25-AL
Description
ROUND SPACER ALUMINUM 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.13000€2.13
5€1.80800€9.04
10€1.69500€16.95
25€1.56200€39.05
50€1.47420€73.71
100€1.39550€139.55
250€1.30404€326.01
500€1.24330€621.65
1.000€1.18885€1,188.85
Manufacturers Standard Package
Unit Price without VAT:€2.13000
Unit Price with VAT:€2.57730