
2077-440-AL | |
|---|---|
DigiKey Part Number | 1772-3810-ND |
Manufacturer | |
Manufacturer Product Number | 2077-440-AL |
Description | HEX STANDOFF #4-40 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 5 | €2.32600 | €11.63 |
| 10 | €2.18100 | €21.81 |
| 25 | €2.01360 | €50.34 |
| 50 | €1.90240 | €95.12 |
| 100 | €1.80310 | €180.31 |
| 250 | €1.68784 | €421.96 |
| 500 | €1.61112 | €805.56 |
| 1.000 | €1.54240 | €1,542.40 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.30330 |




