
4500T-632-AL | |
|---|---|
DigiKey Part Number | 1772-2468-ND |
Manufacturer | |
Manufacturer Product Number | 4500T-632-AL |
Description | HEX STANDOFF #6-32 ALUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Part Status Active | Between Board Height 0.219" (5.56mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 5 | €1.83800 | €9.19 |
| 10 | €1.72100 | €17.21 |
| 25 | €1.58640 | €39.66 |
| 50 | €1.49680 | €74.84 |
| 100 | €1.41680 | €141.68 |
| 250 | €1.32372 | €330.93 |
| 500 | €1.26192 | €630.96 |
| 1.000 | €1.20650 | €1,206.50 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.62570 |

