
4502-256-AL | |
|---|---|
DigiKey Part Number | 1772-2723-ND |
Manufacturer | |
Manufacturer Product Number | 4502-256-AL |
Description | HEX STANDOFF #2-56 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 5 | €0.52200 | €2.61 |
| 10 | €0.48500 | €4.85 |
| 25 | €0.44320 | €11.08 |
| 50 | €0.41540 | €20.77 |
| 100 | €0.39070 | €39.07 |
| 250 | €0.36204 | €90.51 |
| 500 | €0.34294 | €171.47 |
| 1.000 | €0.32588 | €325.88 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76230 |


