Parametric Equivalent

4510-440-AL-6 | |
|---|---|
DigiKey Part Number | 1772-4510-440-AL-6-ND |
Manufacturer | |
Manufacturer Product Number | 4510-440-AL-6 |
Description | HEX STANDOFF #4-40 ALUM 13/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16" Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 1.000" (25.40mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - |

