
8802-3724-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8802-3724-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8802-3724-SS-20 |
Description | HANDLE S STEEL MTG CTR 3" |
Customer Reference | |
Detailed Description | Hinged Ends Handle Stainless Steel Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hinged Ends | |
Height | 1.850" (46.99mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | 3/8"-24 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Front |

