32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-32.000-9-F-1010-TR

DigiKey Part Number
2151-R1612-32.000-9-F-1010-TR-ND - Tape & Reel (TR)
2151-R1612-32.000-9-F-1010-TRCT-ND - Cut Tape (CT)
2151-R1612-32.000-9-F-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-32.000-9-F-1010-TR
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.25)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1612-32.000-8-F-1010-TR-NS2Raltron Electronics2.1492151-R1612-32.000-8-F-1010-TR-NS2CT-ND€0.61000Similar
In-Stock: 2.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.48700€4.87
25€0.46080€11.52
50€0.44160€22.08
100€0.42330€42.33
250€0.40032€100.08
500€0.38374€191.87
1.000€0.36788€367.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21853€655.59
6.000€0.20949€1,256.94
9.000€0.20438€1,839.42
15.000€0.19813€2,971.95
21.000€0.19633€4,122.93
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67760