


R2016-26.000-9-F-1010-TR-NS5 | |
|---|---|
DigiKey Part Number | 2151-R2016-26.000-9-F-1010-TR-NS5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2016-26.000-9-F-1010-TR-NS5 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17923 | €537.69 |
| 6.000 | €0.17182 | €1,030.92 |
| 9.000 | €0.16762 | €1,508.58 |
| 15.000 | €0.16249 | €2,437.35 |
| 21.000 | €0.15919 | €3,342.99 |
| 30.000 | €0.15706 | €4,711.80 |
| Unit Price without VAT: | €0.17923 |
|---|---|
| Unit Price with VAT: | €0.21687 |

