


R2016-38.400-7-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-38.400-7-F-1010-TR-ND - Tape & Reel (TR) 2151-R2016-38.400-7-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2016-38.400-7-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-38.400-7-F-1010-TR |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-38.400-9-F-1010-TR-NS1 | Raltron Electronics | 2.000 | 2151-R2016-38.400-9-F-1010-TR-NS1CT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.37200 | €3.72 |
| 25 | €0.35200 | €8.80 |
| 50 | €0.33760 | €16.88 |
| 100 | €0.32360 | €32.36 |
| 250 | €0.30608 | €76.52 |
| 500 | €0.29340 | €146.70 |
| 1.000 | €0.28126 | €281.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17923 | €537.69 |
| 6.000 | €0.17182 | €1,030.92 |
| 9.000 | €0.16762 | €1,508.58 |
| 15.000 | €0.16249 | €2,437.35 |
| 21.000 | €0.15919 | €3,342.99 |
| 30.000 | €0.15706 | €4,711.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

