Similar

TT-SMDC-4.000-20-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-4.000-20-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-4.000-20-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-4.000-20-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-4.000-20-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.44500 | €14.45 |
| 25 | €1.36640 | €34.16 |
| 50 | €1.30980 | €65.49 |
| 100 | €1.25570 | €125.57 |
| 250 | €1.18752 | €296.88 |
| 500 | €1.13842 | €569.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.11252 | €1,112.52 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.02070 |


