
82535IVCIPXAD | |
|---|---|
DigiKey Part Number | 2311-82535IVCIPXAD-ND |
Manufacturer | |
Manufacturer Product Number | 82535IVCIPXAD |
Description | IVCAM INTERPOSER |
Customer Reference | |
Detailed Description | Video Processor IC SPI Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RealSense | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

