
REC10K-2412SRW/H4 | |
|---|---|
DigiKey Part Number | 945-REC10K-2412SRW/H4-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-2412SRW/H4 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.81" W x 0.40" H (32.0mm x 20.5mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB Scheme, cURus |
Current - Output (Max) 830mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.76000 | €15.76 |
| 5 | €14.06600 | €70.33 |
| 10 | €13.39400 | €133.94 |
| 25 | €12.55560 | €313.89 |
| 50 | €11.95620 | €597.81 |
| 100 | €11.38580 | €1,138.58 |
| 250 | €10.67352 | €2,668.38 |
| Unit Price without VAT: | €15.76000 |
|---|---|
| Unit Price with VAT: | €19.06960 |




