
CPNLUSBB | |
|---|---|
DigiKey Part Number | CPNLUSBB-ND |
Manufacturer | |
Manufacturer Product Number | CPNLUSBB |
Description | ADAPTER USB B RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.29000 | €68.29 |
| Unit Price without VAT: | €68.29000 |
|---|---|
| Unit Price with VAT: | €82.63090 |

