RL-1256-8-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1256-4-120

DigiKey Part Number
5594-RL-1256-4-120-ND
Manufacturer
Manufacturer Product Number
RL-1256-4-120
Description
FIXED IND 120UH 14.4A 28MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 14.4 A 28mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
1.600" Dia (40.64mm)
Height - Seated (Max)
1.100" (27.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.05000€10.05
10€8.27000€82.70
25€7.65120€191.28
50€7.21500€360.75
100€6.80410€680.41
250€6.29748€1,574.37
500€6.19598€3,097.99
Manufacturers Standard Package
Unit Price without VAT:€10.05000
Unit Price with VAT:€12.16050