RL-5480HC-1-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-5480HC-1-1000

DigiKey Part Number
5594-RL-5480HC-1-1000CT-ND - Cut Tape (CT)
5594-RL-5480HC-1-1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL-5480HC-1-1000
Description
FIXED IND 1000UH .220A 5.63OHM T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 5.63Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
215mA
Shielding
Unshielded
DC Resistance (DCR)
5.63Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.224" Dia (5.70mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.91100€9.11
25€0.84320€21.08
50€0.79500€39.75
100€0.74950€74.95
250€0.69340€173.35
500€0.65414€327.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.58145€1,162.90
4.000€0.54840€2,193.60
6.000€0.53442€3,206.52
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.34310