RL-7500-0-101M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-7500-0-1R5M

DigiKey Part Number
5594-RL-7500-0-1R5MTR-ND - Tape & Reel (TR)
5594-RL-7500-0-1R5MCT-ND - Cut Tape (CT)
5594-RL-7500-0-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-7500-0-1R5M
Description
FIXED IND 1.5UH 7.8A 13MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 7.8 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.81400€8.14
100€0.67000€67.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.56164€449.31
1.600€0.52963€847.41
2.400€0.51178€1,228.27
4.000€0.49017€1,960.68
5.600€0.47645€2,668.12
8.000€0.47180€3,774.40
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.19790