
82V2082PFG | |
|---|---|
DigiKey Part Number | 82V2082PFG-ND |
Manufacturer | |
Manufacturer Product Number | 82V2082PFG |
Description | IC TELECOM INTERFACE 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 80-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 82V2082PFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.78000 | €34.78 |
| 10 | €28.37100 | €283.71 |
| 45 | €25.93911 | €1,167.26 |
| 135 | €24.71074 | €3,335.95 |
| 270 | €24.10963 | €6,509.60 |
| Unit Price without VAT: | €34.78000 |
|---|---|
| Unit Price with VAT: | €42.08380 |

