
8SLVP1102ANLGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVP1102ANLGI8TR-ND - Tape & Reel (TR) 800-8SLVP1102ANLGI8CT-ND - Cut Tape (CT) 800-8SLVP1102ANLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1102ANLGI8 |
Description | IC CLK BUFFER 1:2 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VFQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1102ANLGI | Renesas Electronics Corporation | 4 | 800-3259-ND | €5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.43000 | €5.43 |
| 10 | €4.02300 | €40.23 |
| 25 | €3.68560 | €92.14 |
| 100 | €3.32010 | €332.01 |
| 250 | €3.14816 | €787.04 |
| 500 | €3.04518 | €1,522.59 |
| 1.000 | €3.02981 | €3,029.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.87202 | €7,180.05 |
| Unit Price without VAT: | €5.43000 |
|---|---|
| Unit Price with VAT: | €6.57030 |

