Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP1102ANLGI8

DigiKey Part Number
800-8SLVP1102ANLGI8TR-ND - Tape & Reel (TR)
800-8SLVP1102ANLGI8CT-ND - Cut Tape (CT)
800-8SLVP1102ANLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8SLVP1102ANLGI8
Description
IC CLK BUFFER 1:2 2GHZ 16VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
16-VFQFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1102ANLGIRenesas Electronics Corporation4800-3259-ND€5.43000Parametric Equivalent
In-Stock: 2.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.43000€5.43
10€4.02300€40.23
25€3.68560€92.14
100€3.32010€332.01
250€3.14816€787.04
500€3.04518€1,522.59
1.000€3.02981€3,029.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.87202€7,180.05
Manufacturers Standard Package
Unit Price without VAT:€5.43000
Unit Price with VAT:€6.57030